- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/1-13
M7928/1-13
TE Connectivity / AMP Brand
PIDG Ring Tongue Terminal 22AWG 21.44mm 6.35mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG Ring Tongue Terminal 22AWG 21.44mm 6.35mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M7928113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-13
-
Alias/AKA:51863-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,923
can ship 5/13/26
10,000
can ship 5/20/26
Minimum Order Quantity:
50
35 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
50
$0.747
250
$0.643
1,000
$0.563
3,000
$0.541
5,000
$0.536
8,000
$0.534
10,000
$0.533
15,000 +
$0.532
Click for Quote
Log in
to unlock special pricing