Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M55302/27-130

Conn Box Connector SKT 60 POS 2.54mm Wire Wrap ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Box Connector SKT 60 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: M5530227130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M55302/27-130
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Box Connector
Gender: SKT
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 60
Termination Method: Wire Wrap
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M55302/27-130?
The recommended replacement for M55302/27-130 is 530777-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M55302/27-130 RoHS compliant?
Yes, M55302/27-130 is RoHS compliant.
What is the lead time for M55302/27-130?
The standard lead time for M55302/27-130 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$346.98
25
$322.20
100
$300.71
240
$281.95
250
$241.64
500
$201.36
1,000 +
$183.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!