- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/27-115
M55302/27-115
TE Connectivity / AMP Brand
Conn Box Connector RCP 90 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Box Connector RCP 90 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 90
- Post Styles = Posted
Search Keywords: M5530227115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/27-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
6
$849.49
13
$413.85
19
$292.10
25 +
$286.26
Click for Quote
Log in
to unlock special pricing