- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/24-54
M55302/24-54
TE Connectivity / AMP Brand
Conn Box Connector RCP 30 POS 1.91mm Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Box Connector RCP 30 POS 1.91mm Solder Lug ST Panel Mount
Search Keywords: M553022454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/24-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:1.91 mm
-
Number of Contacts:30
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26