- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- M55302/128-BH1A
M55302/128-BH1A
TE Connectivity / AMP Brand
Conn Socket Strip RCP 50 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 50 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- Mod II
- 50 Positions
Search Keywords: M55302128BH1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/128-BH1A
-
Alias/AKA:2-87961-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
20
$498.67
40
$254.69
60
$173.37
80 +
$169.90
Click for Quote
Log in
to unlock special pricing