- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/119-14
M55302/119-14
TE Connectivity / AMP Brand
MINI BOX RCPT ASSY 128 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MINI BOX RCPT ASSY 128 POS
Search Keywords: M5530211914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/119-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:128
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
6
$580.71
12
$369.54
24
$263.96
50
$184.77
100
$161.02
120
$155.96
250
$131.66
500 +
$107.39
Click for Quote
Log in
to unlock special pricing