- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/110-31
M55302/110-31
TE Connectivity / AMP Brand
Conn Box Connector PIN 140 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Box Connector PIN 140 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 140
- Post Styles = Posted
Search Keywords: M5530211031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/110-31
-
Alias/AKA:1-531721-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:140
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
8
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,400.74
5
$1,397.24
8
$1,393.74
15
$759.32
23
$505.63
30 +
$495.52
Click for Quote
Log in
to unlock special pricing