- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M553002/26-16
M553002/26-16
TE Connectivity / AMP Brand
Conn Box Connector PIN 90 POS 2.54mm Solder ST Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Box Connector PIN 90 POS 2.54mm Solder ST Edge Mount
Search Keywords: M5530022616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M553002/26-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$687.11
23
$652.76
45
$415.40
90
$287.39
100
$250.42
250
$211.43
500
$172.42
1,000 +
$158.06
Click for Quote
Log in
to unlock special pricing