- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-268
M24308/4-268
TE Connectivity / AMP Brand
Conn Housing PL 78 POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 78 POS Crimp ST
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 78
Search Keywords: M243084268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-268
-
Alias/AKA:1757823-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:78
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$25.87
5
$22.84
10
$22.61
25
$22.24
50
$21.40
100
$20.71
250 +
$19.80
Click for Quote
Log in
to unlock special pricing