- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- L125M1AE-M16B
L125M1AE-M16B
TE Connectivity / AMP Brand
L125M1AE-M16B=RTM .016 BRS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
L125M1AE-M16B=RTM .016 BRS
Search Keywords: L125M1AEM16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L125M1AE-M16B
-
Alias/AKA:1601739-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11000 -
Splice Capacity:3
-
Terminal & Splice Type:Splice
-
Insulated:No
-
Overall Length:8.38 mm
-
Material Thickness:.41 mm
-
Serrated:Yes
-
Splice Material:Brass
-
Wire Size:.38 – .6 mm²
-
Insulated Wire Support:No
-
Packaging Method:Strip
-
Operating Voltage:250 V
-
Wire Insulation Support:Without
-
Contact Plating Material:Unplated
-
Terminal & Splice Style:Splice
-
Product Type:Splice
-
Barrel Type:Open Barrel
-
Number of Serrations:14
-
Plating Material:Unplated
-
Government Qualified:No
-
Sealable:No
-
Heavy Duty:No
-
Splice Type:Thru Splice
-
Wire/Cable Type:Discrete Wire
-
Strip Orientation:End Feed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
8,250
$0.2830
16,500
$0.1498
24,750
$0.1054
33,000 +
$0.1033
Click for Quote
Log in
to unlock special pricing