- Home ›
- All Products›
- L092/125D20B
L092/125D20B
TE Connectivity / AMP Brand
Crimpband Splices
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crimpband Splices
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 7 Ridges
- Wire Range = 1.30 - 3.46 [16 - 12] mm² [AWG]
- Wire Range Diameter (Solid) = 1.29 - 1.98 mm
- CMA Range = 2600 - 6100 CMA
Search Keywords: L092125D20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L092/125D20B
-
Alias/AKA:1601681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7408210000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
19000 -
Splice Material:Brass
-
Heavy Duty:No
-
Termination Method:Crimp
-
Strip Orientation:End Feed
-
Splice Capacity:3
-
Material Width:.154 in
-
Overall Length:.154 in
-
Packaging Method:Strip
-
Contact Plating Material:Unplated
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Plating Material:Unplated
-
Insulated:No
-
Sealable:No
-
Terminal & Splice Type:Splice
-
Insulated Wire Support:No
-
Product Type:Splice
-
Splice Type:Thru Splice
-
Wire Insulation Support:Without
-
Packaging Quantity:19000
-
Serrated:Yes
-
Barrel Type:Open Barrel
-
Wire/Cable Type:Discrete Wire
-
Wire Diameter Range:1.29 – 1.98 mm
-
Number of Serrations:7
-
Barrel Style:Standard
-
Operating Voltage:250 V
-
Wire Size:1.3 – 3.46 mm²
-
Material Thickness:.02 in
-
Government Qualified:No
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19000
Order Increment:
19000
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
19,000
$0.0236
38,000
$0.0232
57,000
$0.0229
114,000
$0.0199
152,000
$0.0198
266,000
$0.0191
513,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing