- Home ›
- All Products›
- L061D20TBX
L061D20TBX
TE Connectivity / AMP Brand
L061D20TBX=RTM 900-2600 M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
L061D20TBX=RTM 900-2600 M
Search Keywords: L061D20TBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L061D20TBX
-
Alias/AKA:1601631-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30000 -
Packaging Method:Strip
-
Strip Orientation:End Feed
-
Splice Capacity:3
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Heavy Duty:No
-
Material Thickness:.02 in
-
Packaging Quantity:30000
-
Insulated:No
-
Terminal & Splice Style:Splice
-
Overall Length:3.91 mm
-
Plating Material:Tin
-
Wire Size:20.5 – 16 AWG
-
Wire/Cable Type:Discrete Wire
-
Material Width:.154 in
-
Splice Material:Brass
-
Serrated:Yes
-
Terminal & Splice Type:Splice
-
Barrel Style:Standard
-
Operating Voltage:250 V
-
Contact Plating Material:Tin
-
Product Type:Splice
-
Wire Diameter Range:.03 – .051 in
-
Number of Serrations:7
-
Government Qualified:No
-
Termination Method:Crimp
-
Sealable:No
-
Insulated Wire Support:No
-
Wire Insulation Support:Without
-
Splice Type:Thru Splice
-
Barrel Type:Open Barrel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
22,500
$0.1091
45,000
$0.0577
67,500
$0.0406
90,000 +
$0.0398
Click for Quote
Log in
to unlock special pricing