- Home ›
- All Products›
- L061B16B
L061B16B
TE Connectivity / AMP Brand
Crimpband Splices
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crimpband Splices
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 3 Ridges
- Wire Range = 0.45 - 1.30 [20 1/2 - 16] mm² [AWG]
- Wire Range Diameter (Solid) = .76 - 1.29 mm
- CMA Range = 900 - 2600 CMA
Search Keywords: L061B16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L061B16B
-
Alias/AKA:1601611-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
46000 -
Wire/Cable Type:Discrete Wire
-
Material Width:.076 in
-
Operating Voltage:250 V
-
Splice Type:Thru Splice
-
Barrel Style:Standard
-
Heavy Duty:No
-
Packaging Method:Strip
-
Terminal & Splice Type:Splice
-
Contact Plating Material:Unplated
-
Product Type:Splice
-
Wire Diameter Range:.03 – .051 in
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Terminal & Splice Style:Splice
-
Strip Orientation:End Feed
-
Wire Size:.45 – 1.3 mm²
-
Number of Serrations:3
-
Material Thickness:.41 mm
-
Splice Material:Brass
-
Sealable:No
-
Overall Length:1.93 mm
-
Packaging Quantity:46000
-
Serrated:Yes
-
Wire Insulation Support:Without
-
Insulated Wire Support:No
-
Termination Method:Crimp
-
Barrel Type:Open Barrel
-
Government Qualified:No
-
Splice Capacity:3
-
Plating Material:Unplated
-
Insulated:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
46000
Order Increment:
46000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
46,000
$0.0086
92,000
$0.0085
138,000
$0.0084
184,000
$0.0082
276,000
$0.0081
506,000 +
$0.0072
Click for Quote
Log in
to unlock special pricing