- Home ›
- All Products›
- K1155663
K1155663
TE Connectivity / AMP Brand
Push button switch TS-112-BL12
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Push button switch TS-112-BL12
Search Keywords: K1155663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:K1155663
-
Alias/AKA:TS-112-BL12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:Momentary
-
Switch Contact Plating Material:Silver Clad Copper
-
Tactile:Yes
-
Process Sealed:Yes
-
Snap Action:Without
-
Actuator Style:Round
-
Actuator Profile:Flush
-
Illuminated:Yes
-
Support Bracket:Without
-
Actuator Color:Blue
-
Bushing Style:Threaded
-
Number of Actuators:Single
-
Actuator Force:4079 g, 144 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$63.58
25
$40.69
38
$31.79
50 +
$31.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments