- Home ›
- All Products›
- G061D16BXS
G061D16BXS
TE Connectivity / AMP Brand
G061D16BXS=RTM 900-2600
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
G061D16BXS=RTM 900-2600
Search Keywords: G061D16BXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:G061D16BXS
-
Alias/AKA:1601518-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
43000 -
Splice Type:Thru Splice
-
Wire Diameter Range:.76 – 1.29 mm
-
Number of Serrations:7
-
Terminal & Splice Type:Splice
-
Product Type:Splice
-
Contact Plating Material:Tin
-
Terminal & Splice Style:Splice
-
Sealable:No
-
Splice Material:Brass
-
Operating Voltage:250 V
-
Wire Insulation Support:Without
-
Strip Orientation:End Feed
-
Barrel Type:Open Barrel
-
Material Thickness:.016 in
-
Plating Material:Tin
-
Material Width:3.91 mm
-
Splice Capacity:3
-
Insulated:No
-
Overall Length:3.91 mm
-
Wire/Cable Type:Discrete Wire
-
Wire Size:.45 – 1.3 mm²
-
Packaging Method:Strip
-
Serrated:Yes
-
Heavy Duty:No
-
Government Qualified:No
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Insulated Wire Support:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32250
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
32,250
$0.0314
64,500
$0.0193
96,750
$0.0153
129,000 +
$0.0150
Click for Quote
Log in
to unlock special pricing