- Home ›
- All Products›
- EEA002N00000008000
EEA002N00000008000
TE Connectivity / AMP Brand
615 ITEC RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
615 ITEC RECEPTACLE
Search Keywords: EEA002N00000008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:EEA002N00000008000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Push-Pull Self-Locking
-
Circuit Application:Signal
-
Shell Plating Material:Electrodeposited Nickel
-
Connector Mounting Type:Panel Mount
-
Shell Type:Metal
-
Operating Temperature Range:-20 – 130 °C, -4 – 266 °F
-
Circular Connector Type:Receptacle
-
Durability Rating:500 Cycles
-
Circular Connector Shell Size:15
-
Operating Voltage:63 VAC, 63 VDC
-
Environmental Protection:IP67
-
Approved Standards:UL
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Sealable:No
-
Circular Connector Insulation Material Type:PBT+PA
-
Product Type:Connector Assembly
-
Connector System:Cable-to-Panel
-
Shell Base Material:Zinc Alloy
-
Shielded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,916
Can Ship immediately
Minimum Order Quantity:
10
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
10
$12.62
30
$12.11
150
$11.62
300
$11.16
950 +
$10.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments