- Home ›
- All Products›
- DT13-48PABCD-GR02
DT13-48PABCD-GR02
TE Connectivity / AMP Brand
HDR, 48P, BLK, RA EEC, AU/NI/CU, ABCD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HDR, 48P, BLK, RA EEC, AU/NI/CU, ABCD
Search Keywords: DT1348PABCDGR02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:DT13-48PABCD-GR02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:24
-
Profile Height from PCB:2.097 in, 53.25 mm
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Panel Mount Feature:Without
-
Contact Current Rating (Max):13 A
-
Shielded:No
-
Connector & Contact Terminates To:Wire & Cable
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power & Signal
-
Operating Voltage:250 VAC, 250 VDC
-
Connector System:Wire-to-Board
-
Degree of Protection:Not Tested
-
Number of Signal Positions:48
-
Mating Pin Diameter:.063 in, 1.59 mm
-
UL Flammability Rating:Not Tested
-
Operating Temperature (Max):125 °C, 257 °F
-
UL Rating:None
-
Number of Positions:48
-
Number of Sections:4
-
PCB Mount Retention Type:Mounting Screw
-
Mating Retention Type:Locking Interface
-
Number of Rows:2
-
Connector Width:5.62 in, 142.74 mm
-
Contact Type:Pin
-
Sealable:Yes
-
Connector Length:2.298 in, 58.37 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
Header Type:Fully Shrouded
-
Mating Retention:With
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Centerline (Pitch):.175 in, 1.45 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Black
-
Mating Alignment:With
-
Packaging Type:Box
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Mounting Type:Board Mount
-
Mounting Holes:With
-
Interface Number:DT04-12PA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Manufacturer Stock:
40
can ship
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$198.00
5
$186.00
10
$182.00
15 +
$177.00
Click for Quote
Log in
to unlock special pricing