- Home ›
- All Products›
- BTH3-21-10-1-ZN-SB
BTH3-21-10-1-ZN-SB
TE Connectivity / AMP Brand
BTH3-21-10-1-ZN-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH3-21-10-1-ZN-SB
Search Keywords: BTH321101ZNSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH3-21-10-1-ZN-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:21
-
Sealable:Yes
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel
-
Product Length:1.93 in, 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
50
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$282.33
50
$268.21
100
$218.54
250 +
$178.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments