- Home ›
- All Products›
- BTH3-15-10-1-B-SB
BTH3-15-10-1-B-SB
TE Connectivity / AMP Brand
BTH3-15-10-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-15-10-1-B-SB
Search Keywords: BTH315101BSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH3-15-10-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:15
-
Sealable:Yes
-
Primary Product Plating Material:Cadmium
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.622 in, 15.8 mm
-
Product Length:1.46 in, 37.2 mm
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$95.93
25
$61.39
38
$47.96
50 +
$47.00
Click for Quote
Log in
to unlock special pricing