- Home ›
- All Products›
- BTH1-15-06-1-B-SB
BTH1-15-06-1-B-SB
TE Connectivity / AMP Brand
BTH1-15-06-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BTH1-15-06-1-B-SB
Search Keywords: BTH115061BSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH1-15-06-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Body Orientation:Straight
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Product Length:1.18 in, 30 mm
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Cadmium
-
Compatible With Connector Shell Size:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$181.97
3
$179.24
5
$169.85
10 +
$160.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT