- Home ›
- All Products›
- BTH1-15-05-1-B
BTH1-15-05-1-B
TE Connectivity / AMP Brand
BTH1-15-05-1-B
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
BTH1-15-05-1-B
Search Keywords: BTH115051B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH1-15-05-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Compatible With Connector Shell Size:15
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Cadmium
-
Sealable:Yes
-
Cable Entry Diameter:.311 in, 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$45.89
50
$28.24
75
$22.36
100 +
$21.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments