- Home ›
- All Products›
- BTH1-13-05-1-C-SB
BTH1-13-05-1-C-SB
TE Connectivity / AMP Brand
BTH1-13-05-1-C-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-13-05-1-C-SB
Search Keywords: BTH113051CSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH1-13-05-1-C-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:13
-
Body Orientation:Straight
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Electroless Nickel
-
Sealable:Yes
-
Cable Entry Diameter:.311 in, 7.9 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$176.17
3
$173.53
5
$164.43
10 +
$155.68
Click for Quote
Log in
to unlock special pricing