- Home ›
- All Products›
- BTH1-13-03-1-B-SB
BTH1-13-03-1-B-SB
TE Connectivity / AMP Brand
BTH1-13-03-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-13-03-1-B-SB
Search Keywords: BTH113031BSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH1-13-03-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:13
-
Primary Product Material:Aluminum
-
Product Length:1.18 in, 30 mm
-
Sealable:Yes
-
Body Orientation:Straight
-
Cable Entry Diameter:.185 in, 4.7 mm
-
Primary Product Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$176.17
3
$173.53
5
$164.43
10 +
$155.68
Click for Quote
Log in
to unlock special pricing