- Home ›
- All Products›
- BTH1-09-06-1-C-SB
BTH1-09-06-1-C-SB
TE Connectivity / AMP Brand
BTH1-09-06-1-C-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-09-06-1-C-SB
Search Keywords: BTH109061CSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTH1-09-06-1-C-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Plating Material:Electroless Nickel
-
Compatible With Connector Shell Size:09
-
Body Orientation:Straight
-
Cable Entry Diameter:.374 in, 9.5 mm
-
Primary Product Material:Aluminum
-
Product Length:1.18 in, 30 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$164.61
3
$162.14
5
$153.64
10 +
$145.47
Click for Quote
Log in
to unlock special pricing