- Home ›
- All Products›
- BTD3-14-06-1-ZB-SB
BTD3-14-06-1-ZB-SB
TE Connectivity / AMP Brand
BTD3-14-06-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTD3-14-06-1-ZB-SB
Search Keywords: BTD314061ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTD3-14-06-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:9.5 mm
-
TE Connector Interface Code:D
-
Compatible With Connector Shell Size:14
-
Sealable:Yes
-
Primary Product Plating Material:Nickel
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$127.52
5
$118.00
10
$108.43
15
$99.81
25
$98.31
50 +
$93.27
Click for Quote
Log in
to unlock special pricing