- Home ›
- All Products›
- BTD3-10-04-1-ZB-SB
BTD3-10-04-1-ZB-SB
TE Connectivity / AMP Brand
BTD3-10-04-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTD3-10-04-1-ZB-SB
Search Keywords: BTD310041ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTD3-10-04-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Nickel
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
TE Connector Interface Code:D
-
Cable Entry Diameter:6.3 mm
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:10
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$100.05
5
$92.58
10
$86.30
15
$85.01
25
$78.30
50 +
$73.17
Click for Quote
Log in
to unlock special pricing