- Home ›
- All Products›
- BTD3-08-04-1-ZB-SB
BTD3-08-04-1-ZB-SB
TE Connectivity / AMP Brand
BTD3-08-04-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTD3-08-04-1-ZB-SB
Search Keywords: BTD308041ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTD3-08-04-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Sealable:Yes
-
Primary Product Plating Material:Nickel
-
Compatible With Connector Shell Size:8
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$98.58
5
$91.22
10
$85.03
15
$83.75
25
$77.15
50 +
$72.09
Click for Quote
Log in
to unlock special pricing