- Home ›
- All Products›
- BTD1-08-05-1-ZB-SB
BTD1-08-05-1-ZB-SB
TE Connectivity / AMP Brand
BTD1-08-05-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTD1-08-05-1-ZB-SB
Search Keywords: BTD108051ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTD1-08-05-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Cable Entry Diameter:7.9 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:8
-
Primary Product Plating Material:Nickel
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$62.48
5
$55.75
10
$54.09
25
$49.70
50
$45.74
100
$42.75
250 +
$42.11
Click for Quote
Log in
to unlock special pricing