- Home ›
- All Products›
- BTD1-08-04-1-ZB-SB
BTD1-08-04-1-ZB-SB
TE Connectivity / AMP Brand
BTD1-08-04-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BTD1-08-04-1-ZB-SB
Search Keywords: BTD108041ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BTD1-08-04-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:8
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Nickel
-
Body Orientation:Straight
-
TE Connector Interface Code:D
-
Cable Entry Diameter:6.3 mm
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26