- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BACA-AMP-152
BACA-AMP-152
TE Connectivity / AMP Brand
4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Product Highlights:
- CST-100 II Housings
- Number of Positions = 4
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: BACAAMP152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-152
-
Alias/AKA:1375820-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Rating:250 VAC
-
Mounting:Cable Mount
-
Number of Contacts:4
-
Type:Housing
-
Gender:RCP
-
Maximum Current Rating:4/Contact A
-
Body Orientation:Straight
-
Family:1375820
-
Pitch:2.54 mm
-
Operating Temperature:-55 to 105 °C
-
Dimension:10.67 x 12.95 x 6.6 mm
-
Wire Size:22-28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,528
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.1390
1,000
$0.1162
2,500
$0.1050
5,000
$0.1007
10,000
$0.0979
25,000
$0.0964
50,000
$0.0959
100,000 +
$0.0954
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments