- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BACA-AMP-120
BACA-AMP-120
TE Connectivity / AMP Brand
Rectangular Receptacle Connector - 2 Position - IDC Gold - 24 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Receptacle Connector - 2 Position - IDC Gold - 24 AWG.
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: BACAAMP120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-120
-
Alias/AKA:3-641238-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Voltage Rating:250 VAC
-
Type:IDC Connector
-
Family:641238
-
Number of Contacts:2
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Gender:F
-
Pitch:2.54 mm
-
Dimension:5.08 x 6.99 x 13.21 mm
-
Maximum Contact Resistance:6 mOhm
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,080
Ships today, if you order in
On Order:
15,000
can ship 10/7/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$0.8161
1,000
$0.5015
2,500
$0.5002
3,750
$0.4990
7,500
$0.4977
11,250
$0.4965
15,000 +
$0.4953
Click for Quote
Log in
to unlock special pricing