- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BACA-AMP-106
BACA-AMP-106
TE Connectivity / AMP Brand
MTA 100 CONNECTOR ASSEMBLY, 28 AWG, STANDARD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MTA 100 CONNECTOR ASSEMBLY, 28 AWG, STANDARD
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: BACAAMP106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:BACA-AMP-106
-
Alias/AKA:3-643816-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Contacts:3
-
Type:IDC Connector
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Pitch:2.54 mm
-
Maximum Contact Resistance:6 mOhm
-
Family:643816
-
Dimension:7.62 x 6.99 x 13.21 mm
-
Body Orientation:Right Angle
-
Maximum Voltage Rating:250 VAC
-
Mounting:Cable Mount
-
Operating Temperature:-55 to 105 °C
-
Gender:F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,948
Can Ship immediately
On Order:
15,000
can ship 9/30/26
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.1904
2,500
$0.1720
5,000
$0.1620
7,500
$0.1590
10,000
$0.1512
25,000
$0.1449
50,000
$0.1424
100,000 +
$0.1397
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments