- Home ›
- All Products›
- AAC1005-00
AAC1005-00
TE Connectivity / AMP Brand
PC426HP-BT3-23-95FS-PN-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PC426HP-BT3-23-95FS-PN-1-ZN
Search Keywords: AAC100500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:AAC1005-00
-
Alias/AKA:PC426HP-BT3-23-95FS-PN-1-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:1
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:1000 VAC, 1410 VDC
-
Circular Connector Shell Size:23
-
Centerline (Pitch):0 in, 0 mm
-
Shell Type:Plug
-
Contacts Preloaded:Yes
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circular Connector Type:Plug
-
Termination Method to Wire & Cable:Crimp (Standard)
-
Shell Base Material:Aluminum Alloy
-
Durability Rating:500 Cycles
-
Connector Product Type:Connector Assembly
-
Assembly Requirement:Factory Assembled
-
Connector System:Cable-to-Cable
-
Keying:N
-
Assembly Type:Electrical Connector
-
Circular Connector Insulation Material Type:Polyphenylene Sulfide
-
Wire Size:95 mm²
-
Mating Retention Type:Threaded
-
Number of Positions:1
-
Product Type:Connector Assembly
-
Contact Current Rating (Max):800 A
-
Circular Connector Contact Type:Pin
-
Sealable:Yes
-
Shielded:Yes
-
Environmental Protection:IP68
-
Assembly Length:82.75 mm
-
Circular Connector Shell Type:Metal-Shell
-
Shell Plating Material:Black Zinc Nickel
-
Number of Signal Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
You may purchase all in-stock quantity of 14
Stock lot only:
14
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1,123.727
25 +
$1,021.570
Click for Quote
Log in
to unlock special pricing