- Home ›
- All Products›
- AAB0658-00
AAB0658-00
TE Connectivity / AMP Brand
91F3-12-07-1-B-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91F3-12-07-1-B-HE100
Search Keywords: AAB065800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:AAB0658-00
-
Alias/AKA:91F3-12-07-1-B-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:F
-
Termination Device Type:Spring
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:12
-
Cable Entry Diameter:.437 in, 11.1 mm
-
Sealable:Yes
-
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$167.69
3
$165.17
5
$162.70
10 +
$160.26
Click for Quote
Log in
to unlock special pricing