- Home ›
- All Products›
- A50236-000
A50236-000
TE Connectivity / AMP Brand
TTMS-3.2-7
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TTMS-3.2-7
Search Keywords: A50236000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:A50236-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sleeve Color:Violet
-
Material:Radiation Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):.125 in
-
Product Type:Continuous Heat Shrink
-
Shrink Ratio:3:1
-
Operating Temperature Range:-67 – 275 °F
-
Packaging Quantity:100
-
Format:Continuous
-
Recommended Printer:See Printer Ribbon Matrix
-
Wall Thickness (Nominal) (Full Recovery):.023 in
-
Compatible Cable Diameter:1.11 – 2.66 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Comment:Other colors available, contact TE.
-
Grade:Military
-
Recovered Inside Diameter (Max):1.07 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$11.44
15
$7.28
25
$6.69
50
$2.82
100
$2.56
500
$2.31
1,000
$1.89
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing