- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 9-927742-2
9-927742-2
TE Connectivity / AMP Brand
2POS FASTIN FASTON HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2POS FASTIN FASTON HOUSING
Search Keywords: 99277422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-927742-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Manufacturer Stock:
257,600
can ship
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
4800
Order Increment:
200
12 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments