- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 986290-2
986290-2
TE Connectivity / AMP Brand
Switch Push Button N.C. SPST Round Button 115VAC 28VDC Momentary Contact Panel Mount Solder
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. SPST Round Button 115VAC 28VDC Momentary Contact Panel Mount Solder
Search Keywords: 9862902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:986290-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$249.43
3
$243.00
5
$242.39
10
$239.92
20 +
$234.00
Click for Quote
Log in
to unlock special pricing