- Home ›
- All Products›
- 969961-4
969961-4
TE Connectivity / AMP Brand
MQS STIFTWANNE 3P
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
MQS STIFTWANNE 3P
Search Keywords: 9699614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969961-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Packaging Type:Box
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.025 in, .63 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Violet
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
PCB Mount Retention:With
-
Sealable:No
-
PCB Mount Orientation:Right Angle
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Unplated
-
PCB Mount Alignment:With
-
Connector Mounting Type:Board Mount
-
Mating Tab Thickness:.025 in, .63 mm
-
Number of Positions:3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21000
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
21,000
$2.69
42,000
$1.37
63,000
$0.93
84,000 +
$0.92
Click for Quote
Log in
to unlock special pricing