- Home ›
- All Products›
- 969129-3
969129-3
TE Connectivity / AMP Brand
MODU CRIMP KONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MODU CRIMP KONTAKT
Search Keywords: 9691293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969129-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
30000 -
Wire Insulation Support:With
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Locking Lance
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Tin
-
Applied Pressure:Standard
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Type:Receptacle
-
Packaging Quantity:30000
-
Contact Orientation:Straight
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Contact Base Material:Copper Nickel Silicon
-
Contact Current Rating (Max):1 A
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:32 – 28 AWG, 64 – 175 CMA, .03 – .09 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
15,000
$0.3290
30,000
$0.1737
45,000
$0.1194
60,000 +
$0.1170
Click for Quote
Log in
to unlock special pricing