- Home ›
- All Products›
- 969112-1
969112-1
TE Connectivity / AMP Brand
DUAL ID KONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DUAL ID KONTAKT
Search Keywords: 9691121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
100000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.326 in, 8.3 mm
-
Lead Wire Size:22 AWG, .35 mm²
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Length:.326 in, 8.3 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25,000
$0.1093
50,000
$0.0579
75,000
$0.0407
100,000 +
$0.0399
Click for Quote
Log in
to unlock special pricing