- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 969049-1
969049-1
TE Connectivity / AMP Brand
Crimp Terminal 24mm 7.15mm Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Crimp Terminal 24mm 7.15mm Strip
Search Keywords: 9690491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:969049-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Crimp Terminal3852
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,500
$0.3153
5,250
$0.1940
7,875
$0.1536
10,500 +
$0.1506
Click for Quote
Log in
to unlock special pricing