- Home ›
- All Products›
- 969045-1
TE Connectivity / AMP Brand
969045-1
Timer Contacts
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2029
Certificate of Compliance
Description
+
Timer Contacts
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 3.40 - 4.50 mm
Search Keywords: 9690451
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 969045-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 969045-1 discontinued?
Yes, 969045-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2029). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 969045-1 RoHS compliant?
Yes, 969045-1 is RoHS compliant.
What is the lead time for 969045-1?
The standard lead time for 969045-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 09/30/2029
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
Order Increment:
1000
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
9,000
$0.877
18,000
$0.462
27,000
$0.318
36,000 +
$0.311
Click for Quote
Log in
to unlock special pricing