- Home ›
- All Products›
- 968822-3
968822-3
TE Connectivity / AMP Brand
SICHERUNGSPLATTE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SICHERUNGSPLATTE
Search Keywords: 9688223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968822-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Serviceable:Yes
-
Primary Product Material:PBT GF
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,250
$0.2388
2,500
$0.1791
3,750
$0.1672
5,000 +
$0.1638
Click for Quote
Log in
to unlock special pricing