- Home ›
- All Products›
- 968393-1
968393-1
TE Connectivity / AMP Brand
T-MIX FLA-ST-GEH42P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
T-MIX FLA-ST-GEH42P
Search Keywords: 9683931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968393-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
255 -
Primary Locking Feature:On the Terminal
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Packaging Method:Carton
-
Number of Rows:4
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:42
-
Cable Exit Angle:90°
-
UL Flammability Rating:UL 94HB
-
Product Length:2.835 in, 72 mm
-
Product Width:1.366 in, 34.7 mm
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Centerline (Pitch):.157 in, .196 in, 4 mm, 5 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Height:2.102 in, 53.4 mm
-
Contact Size:1.6mm , 2.8mm , 5.8mm
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):10 A, 30 A, 40 A
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,873
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
20
$5.55
25
$5.54
50
$5.52
64
$5.51
128
$4.13
192
$3.86
255 +
$3.77
Click for Quote
Log in
to unlock special pricing