- Home ›
- All Products›
- 968122-2
968122-2
TE Connectivity / AMP Brand
PQ5,2 Sn rec LL EDS <2,5-4,0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PQ5,2 Sn rec LL EDS <2,5-4,0
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Sealed
Search Keywords: 9681222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968122-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1700 -
Primary Locking Feature:Locking Lance
-
Packaging Quantity:1700
-
Agency/Standard:LV214
-
Typical Current Rating:45 A
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Terminal Transmits:41 – 100 A (High Power)
-
Receptacle Style:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size Search:11 AWG, 12 AWG, 3 mm², 4 mm²
-
Mating Tab Width:.205 in, 5.2 mm
-
Wire Size:12 – 11 AWG, 3 – 4 mm²
-
Mating Tab Thickness:.024 in, .63 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Size:5.2mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,700
$0.255
3,400
$0.242
5,100
$0.230
8,500
$0.219
10,200
$0.208
25,500
$0.197
51,000
$0.166
100,300 +
$0.165
Click for Quote
Log in
to unlock special pricing
Accessories