- Home ›
- All Products›
- 968121-4
968121-4
TE Connectivity / AMP Brand
PQ5,2 PdNi rec LL EDS <1,0-2,5
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2036
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PQ5,2 PdNi rec LL EDS <1,0-2,5
Search Keywords: 9681214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968121-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1700 -
Receptacle Style:180°
-
Sealable:Yes
-
Agency/Standard:LV214
-
Terminal Transmits:41 – 100 A (High Power)
-
Crimp Type:F-Crimp
-
Interface Plating:Palladium Nickel (PdNi)
-
Terminal Type:Receptacle
-
Packaging Quantity:1700
-
Typical Current Rating:45 A
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Wire Size:16 – 13 AWG, 1.25 – 2.5 mm²
-
Mating Tab Thickness:.025 in, .63 mm
-
Mating Tab Width:.205 in, 5.2 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:5.2mm
-
Wire Contact Termination Area Plating Material:Nickel
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2036
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,700
$0.687
3,400
$0.653
5,100
$0.620
8,500
$0.589
10,200
$0.560
15,300
$0.532
25,500
$0.448
51,000 +
$0.443
Click for Quote
Log in
to unlock special pricing