- Home ›
- All Products›
- 968119-4
TE Connectivity / AMP Brand
968119-4
MPQ2,8 PdNi rec LL EDS <0,5-1
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 968119-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | BE |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Interface Plating: | Palladium Nickel (PdNi) |
| Packaging Quantity: | 3000 |
| Packaging Method: | Reel |
| Typical Current Rating: | 34 A |
| Sealable: | Yes |
| Crimp Type: | F-Crimp |
| Terminal Transmits: | 25 – 40 A (Power) |
| Customer Preferred Contact: | No |
| Primary Locking Feature: | Locking Lance |
| Agency/Standard: | LV214 |
| Terminal Type: | Receptacle |
| Termination Method to Wire & Cable: | Crimp |
| Receptacle Style: | 180° |
| Mating Tab Thickness: | .024 in, .63 mm |
| Wire Size Search: | 17 AWG, 18 AWG, 19 AWG, .6 mm², .75 mm², 1 mm² |
| Mating Tab Width: | .11 in, 2.8 mm |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F |
| Wire Size: | 19 – 17 AWG, .6 – 1 mm² |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Size: | 2.8mm |
| Contact Fabrication: | Stamped & Formed |
-
End of Life: Final orders must be placed by 09/30/2035