- Home ›
- All Products›
- 968045-2
TE Connectivity / AMP Brand
968045-2
MT2 A REC 1.6 Contact SWS Sn
View Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
- Micro-Timer II Series
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter, Range = 1.15 - 1.60 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968045-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
12000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:4000
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Contact Termination Area Plating Material:Tin (Sn)
-
Crimp Type:F-Crimp
-
Typical Current Rating:10 A
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Sealable:Yes
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.063 in, 1.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Insulation Diameter:.11 in, 2.8 mm
-
This product is discontinued, but still in stock.