- Home ›
- All Products›
- 967741-1
967741-1
TE Connectivity / AMP Brand
MQS ST-WAN M.A-P10P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MQS ST-WAN M.A-P10P
Search Keywords: 9677411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967741-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Number of Rows:2
-
Interface Number:114-18063-028
-
Packaging Type:Tray
-
Mounting Holes:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Voltage Rating (Max):24 VDC
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Retention Type:Boardlock
-
PCB Mount Retention:With
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:None
-
Panel Mount Feature:Without
-
PCB Mount Alignment:With
-
Circuit Application:Signal
-
Sealable:No
-
Number of Positions:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Tab Thickness:.025 in, .63 mm
-
Packaging Quantity:336
-
Contact Size:.63mm
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Mating Retention Type:Locking Interface
-
Connector Width:.624 in, 16 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
Connector Shape:Rectangular
-
Shielded:No
-
Connector Length:.78 in, 20 mm
-
Connector System:Wire-to-Board
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
514
Can Ship immediately
Minimum Order Quantity:
30
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
30
$2.57
150
$2.52
300
$2.47
550
$2.43
3,360 +
$2.38
Click for Quote
Log in
to unlock special pricing