- Home ›
- All Products›
- 967688-1
967688-1
TE Connectivity / AMP Brand
4pos MQS .63 header 90deg SMD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4pos MQS .63 header 90deg SMD
Product Highlights:
- Pin Header
- Number of Positions = 4
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 9676881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967688-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
392 -
Mating Tab Width:.025 in, .63 mm
-
Mounting Holes:With
-
Panel Mount Feature:Without
-
Number of Sections:1
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:With
-
Sealable:No
-
Interface Number:114-18063-001
-
Number of Positions:4
-
PCB Mount Orientation:Horizontal
-
Packaging Type:Tray
-
Primary Product Color:Black
-
PCB Mount Alignment:With
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Quantity:392
-
PCB Mount Retention Type:Solder Tail
-
Number of Signal Positions:4
-
Number of Rows:1
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Thickness:.025 in, .63 mm
-
Mating Retention Type:Locking Interface
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board
-
Connector Length:.673 in, 17.1 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Shielded:No
-
Contact Size:.63mm
-
Contact Type:Tab
-
Connector Width:.335 in, 8.4 mm
-
PCB Connector Assembly Type:PCB Mount Header
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
980
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
980
$5.77
1,960
$3.05
2,940
$2.10
3,920 +
$2.05
Click for Quote
Log in
to unlock special pricing